Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.382 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 50+ | $0.299 |
| 100+ | $0.211 |
| 250+ | $0.178 |
| 500+ | $0.152 |
| 1000+ | $0.126 |
| 2500+ | $0.108 |
| 5000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD8351HT1GCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel24AC8454RL
Cut Tape24AC8454
Product RangeESD8351
Technical Datasheet
Clamping Voltage Vc Max11.2V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD8351
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clamping Voltage Vc Max
11.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
ESD8351
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

