Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8000+ | $0.045 |
| 18000+ | $0.040 |
| 30000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ESD9B5.0ST5G is a 2-pin 5V bidirectional ESD Protection Diode designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD.
- AECQ101 qualified and PPAP capable
- Low clamping voltage
- Low leakage
- 15pF Low capacitance
- <lt/>1ns Response time
Applications
Portable Devices, Consumer Electronics, Safety
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESD9B5.0ST5G.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
