Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESDR0502NMUTBGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel63R3290RL
Cut Tape63R3290
Your Part Number
5,610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.474 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 50+ | $0.208 |
| 100+ | $0.183 |
| 250+ | $0.160 |
| 500+ | $0.135 |
| 1000+ | $0.132 |
| 2500+ | $0.130 |
| 5000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESDR0502NMUTBGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel63R3290RL
Cut Tape63R3290
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleUDFN
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd100W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDR0502NMUTBG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
