Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN251030MNTXGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel64AJ4143RL
Cut Tape64AJ4143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 50+ | $3.400 |
| 100+ | $3.080 |
| 250+ | $2.930 |
| 500+ | $2.860 |
| 1000+ | $2.810 |
| 2500+ | $2.750 |
| 5000+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN251030MNTXGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel64AJ4143RL
Cut Tape64AJ4143
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Max Output Current30A
Output Current30A
IC Case / PackageWQFN
No. of Pins34Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5.5V
Switching Frequency Typ1.8MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseWQFN
Switching Frequency1.8MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Output Current
30A
No. of Pins
34Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
96%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
1.8MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
30A
IC Case / Package
WQFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
1.8MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WQFN
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
