
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.996 | $1.00 |
| Total Price | $1.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 50+ | $0.648 |
| 100+ | $0.569 |
| 250+ | $0.532 |
| 500+ | $0.510 |
| 1000+ | $0.494 |
| 2500+ | $0.484 |
| 5000+ | $0.474 |
Product Information
Product Overview
FAN3100CSX is a 2A gate driver designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with CMOS (FAN3100C) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. It delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs. It incorporates MillerDrive architecture for the final output stage. This bipolar MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3100 also offers dual inputs that can be configured to operate in non-inverting or inverting mode and allow implementation of an enable function.
- 3A peak sink/source at VDD = 12V
- 4.5 to 18V operating range
- 2.5A sink/1.8A source at VOUT = 6V
- Dual−logic inputs allow configuration as non inverting or inverting with enable function
- Internal resistors turn driver off if no inputs
- 13ns typical rise time and 9ns typical fall-time with 1nF load
- Typical propagation delay time under 20ns with input falling or rising
- Rated from -40°C to 125°C ambient temperature
- Available in 5 pin SOT23 package
Technical Specifications
1Channels
Low Side
SOT-23
SOT-23
Inverting, Non-Inverting
3A
18V
125°C
15ns
-
No SVHC (25-Jun-2025)
Non-Isolated
MOSFET
5Pins
Surface Mount
3A
4.5V
-40°C
-
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
