
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.010 |
| 100+ | $0.895 |
| 250+ | $0.841 |
| 500+ | $0.808 |
| 1000+ | $0.798 |
| 2500+ | $0.782 |
| 5000+ | $0.766 |
| Quantity | Price |
|---|---|
| 2500+ | $0.730 |
| 7500+ | $0.713 |
| 12500+ | $0.700 |
Product Information
Product Overview
The FAN3227TMX is a TTL input dual non-inverting output Low-Side Gate Driver designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the driver features matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The driver incorporates MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-ON/turn-OFF process to minimize switching loss, while providing rail-to-rail voltage swing & reverse current capability.
- Industry-standard pin-outs
- Dual non-inverting channels + dual enable
- Internal resistors turn driver OFF if no inputs
- 12/9ns Typical rise/fall times with 1nF load
- Typical propagation delay under 20ns matched within 1ns to the other channel
- Double current capability by paralleling channels
Applications
Clock & Timing, Industrial
Technical Docs (2)
Alternatives for FAN3227TMX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
