Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN3278TMXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84Y9935RL
Cut Tape84Y9935
Your Part Number
817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.764 |
| 100+ | $0.684 |
| 250+ | $0.646 |
| 500+ | $0.622 |
| 1000+ | $0.604 |
| 2500+ | $0.568 |
| 5000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3278TMXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84Y9935RL
Cut Tape84Y9935
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current1A
Sink Current1.5A
Supply Voltage Min8V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay70ns
Output Delay70ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
1.5A
Supply Voltage Max
27V
Operating Temperature Max
125°C
Output Delay
70ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
70ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
