Print Page
Image is for illustrative purposes only. Please refer to product description.

5,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $7.720 |
| 25+ | $7.180 |
| 50+ | $6.660 |
| 100+ | $6.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3852UC16XCopy
Newark Part No.97AC7654
Technical Datasheet
Audio Control TypeMicrophone Pre Amplifier
Supply Voltage Range1.64V to 3.63V
Supply Voltage Range1.64V to 3.63V
Control Interface5 Wire, Serial
Audio IC Case StyleWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
Microphone Pre Amplifier
Supply Voltage Range
1.64V to 3.63V
Audio IC Case Style
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
1.64V to 3.63V
Control Interface
5 Wire, Serial
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
