Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCB20N60FTMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67P3446
Your Part Number
5,600 In Stock
| Quantity | Price |
|---|---|
| 800+ | $4.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$3,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCB20N60FTMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67P3446
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
Drain Source On State Resistance0.19ohm
On Resistance Rds(on)0.15ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd208W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.19ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
208W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.15ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FCB20N60FTM
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
