Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDA38N30Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1333
Your Part Number
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $3.540 |
| 25+ | $3.470 |
| 50+ | $3.400 |
| 100+ | $3.330 |
| 250+ | $3.250 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDA38N30Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y1333
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id38A
Drain Source On State Resistance0.07ohm
On Resistance Rds(on)0.07ohm
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
Power Dissipation Pd312W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation312W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
TO-204AA
Power Dissipation Pd
312W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
38A
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
312W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
