Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDA59N25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04M9075
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.140 |
| 25+ | $4.380 |
| 50+ | $3.610 |
| 100+ | $3.370 |
| 250+ | $3.120 |
| 500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDA59N25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04M9075
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id59A
On Resistance Rds(on)0.049ohm
Drain Source On State Resistance0.049ohm
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd392W
Gate Source Threshold Voltage Max5V
Power Dissipation392W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDA59N25 is an UniFET™ N-channel MOSFET produced using high voltage planar stripe and DMOS technology. It is tailored to reduce ON-state resistance and to provide better switching performance and higher avalanche energy strength. It is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
- 63nC typical low gate charge
- 70pF typical low Crss
- 100% avalanche tested
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
59A
Drain Source On State Resistance
0.049ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
392W
Power Dissipation
392W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.049ohm
Transistor Case Style
TO-3P
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
