Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC3601NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel61M6199RL
Cut Tape61M6199
Your Part Number
51,314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.929 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 50+ | $0.429 |
| 100+ | $0.379 |
| 250+ | $0.336 |
| 500+ | $0.292 |
| 1000+ | $0.286 |
| 2500+ | $0.280 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC3601NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel61M6199RL
Cut Tape61M6199
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id1A
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel1A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
1A
Drain Source Voltage Vds
100V
Continuous Drain Current Id N Channel
1A
Drain Source On State Resistance N Channel
0.5ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FDC3601N
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
