Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6312PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87X5226
Re-Reel47T5016RL
Cut Tape47T5016
Your Part Number
2,074 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.410 | $0.00 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.280 |
| 10+ | $0.802 |
| 15+ | $0.733 |
| 25+ | $0.664 |
| 50+ | $0.595 |
| 125+ | $0.527 |
| 250+ | $0.468 |
| 500+ | $0.409 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
| 6000+ | $0.359 |
| 12000+ | $0.319 |
| 18000+ | $0.294 |
| 30000+ | $0.267 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6312PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87X5226
Re-Reel47T5016RL
Cut Tape47T5016
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id2.3A
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2.3A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.115ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.3A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.3A
Drain Source On State Resistance P Channel
0.115ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SuperSOT
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDC6312P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
