Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6329LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58K1425RL
Cut Tape58K1425
Your Part Number
6,411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.779 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 50+ | $0.499 |
| 100+ | $0.437 |
| 250+ | $0.407 |
| 500+ | $0.389 |
| 1000+ | $0.374 |
| 2500+ | $0.367 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6329LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58K1425RL
Cut Tape58K1425
Technical Datasheet
Product Overview
The FDC6329L is an Integrated Load Switch particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 2.5A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2). High performance PowerTrench™ technology for extremely for superior thermal and electrical capabilities. This product is general usage and suitable for many different applications.
- Control MOSFET (Q1) includes Zener protection for ESD ruggedness (<gt/>6kV human body model)
- 180°C/W Junction-to-ambient thermal resistance
- 60°C/W Junction-to-case thermal resistance
- 1μA Forward leakage current
Applications
Power Management, Portable Devices
Technical Docs (3)
Alternatives for FDC6329L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
