Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6333C..Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.246 |
| 9000+ | $0.241 |
| 15000+ | $0.222 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6333C..Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1771
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id2.5A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.095ohm
Drain Source On State Resistance P Channel0.095ohm
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.095ohm
No. of Pins
6Pins
Power Dissipation P Channel
960mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
2.5A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.095ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
