Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC645NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AC1772
Product RangePowerTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.439 |
| 6000+ | $0.413 |
| 12000+ | $0.392 |
| 18000+ | $0.372 |
| 30000+ | $0.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,317.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC645NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AC1772
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.5A
Drain Source On State Resistance0.03ohm
On Resistance Rds(on)0.023ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.6W
Gate Source Threshold Voltage Max2V
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.03ohm
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
5.5A
On Resistance Rds(on)
0.023ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
