Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDG6301NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67R2047
Cut Tape58K8834
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.712 | $2,136.00 |
| Total Price | $2,136.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.712 |
| 6000+ | $0.559 |
| 9000+ | $0.474 |
| 15000+ | $0.406 |
| 30000+ | $0.349 |
| 75000+ | $0.305 |
| 150000+ | $0.258 |
| 300000+ | $0.227 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.260 |
| 9000+ | $0.249 |
| 15000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6301NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67R2047
Cut Tape58K8834
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id220mA
Drain Source Voltage Vds25V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FDG6301N is a dual N-channel logic level enhancement-mode Digital FET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signals MOSFETs.
- Very low level gate drive requirements allowing direct operation in 3V circuits (VGS (th) <lt/>1.5V)
- Gate-source Zener for ESD ruggedness (<gt/>6kV human body model)
- Compact industry standard surface-mount-package
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
220mA
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
