Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDG6322CCopy
Newark Part No.
Re-Reel41AC9922RL
Cut Tape41AC9922
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6322CCopy
Newark Part No.
Re-Reel41AC9922RL
Cut Tape41AC9922
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id220mA
Drain Source Voltage Vds25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel2.6ohm
Drain Source On State Resistance P Channel2.6ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for FDG6322C
2 Products Found
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
220mA
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
2.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
2.6ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
