Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMB3800NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87W8822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.090 |
| 6000+ | $0.942 |
| 9000+ | $0.850 |
| 15000+ | $0.773 |
| 30000+ | $0.650 |
| 75000+ | $0.577 |
| 150000+ | $0.503 |
| 300000+ | $0.483 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMB3800NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87W8822
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id4.8A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel4.8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.032ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleµFET
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.8A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
4.8A
Drain Source On State Resistance N Channel
0.032ohm
Transistor Case Style
µFET
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
