Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC86102LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85W3145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.100 |
| 6000+ | $1.080 |
| 9000+ | $1.060 |
| 15000+ | $1.040 |
| 30000+ | $1.010 |
| 75000+ | $0.992 |
| 150000+ | $0.970 |
| 300000+ | $0.948 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86102LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85W3145
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id18A
Drain Source On State Resistance23mohm
On Resistance Rds(on)0.0189ohm
Transistor MountingSurface Mount
Power Dissipation Pd41W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Transistor Case StyleMLP
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMC86102L is a N-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process that incorporates shielded gate technology. This process has been optimized for the ON-state resistance and yet maintains superior switching performance.
- Low-profile
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
23mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
MLP
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.0189ohm
Power Dissipation Pd
41W
Gate Source Threshold Voltage Max
1.8V
Power Dissipation
41W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDMC86102L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
