Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMS86150Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel79AH2497
Re-Reel46AC0796RL
Cut Tape46AC0796
Product RangePowerTrench
Your Part Number
979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.600 | $28.00 |
| Total Price | $28.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.600 |
| 50+ | $3.720 |
| 100+ | $2.650 |
| 250+ | $2.500 |
| 500+ | $2.350 |
| 1000+ | $2.320 |
| 2500+ | $2.280 |
| 5000+ | $2.230 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.990 |
| 6000+ | $2.940 |
| 12000+ | $2.910 |
| 24000+ | $2.880 |
| 48000+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86150Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel79AH2497
Re-Reel46AC0796RL
Cut Tape46AC0796
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0039ohm
Drain Source On State Resistance0.00485ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd156W
Gate Source Threshold Voltage Max3V
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0039ohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.00485ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
156W
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FDMS86150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
