Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDPF18N20FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54AH8653
Product RangeUniFET FRFET
Your Part Number
792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.010 |
| 100+ | $1.330 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
| 2500+ | $0.986 |
| 5000+ | $0.938 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDPF18N20FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54AH8653
Product RangeUniFET FRFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id18A
On Resistance Rds(on)0.12ohm
Drain Source On State Resistance0.14ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation41W
Power Dissipation Pd41W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET FRFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.12ohm
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
41W
No. of Pins
3Pins
Product Range
UniFET FRFET
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
41W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
