Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS2582Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.28H9709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.933 |
| 5000+ | $0.914 |
| 7500+ | $0.896 |
| 12500+ | $0.877 |
| 25000+ | $0.859 |
| 62500+ | $0.840 |
| 125000+ | $0.820 |
| 250000+ | $0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS2582Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.28H9709
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id4.1A
On Resistance Rds(on)0.057ohm
Drain Source On State Resistance66mohm
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS2582 is a P-channel MOSFET produced using PowerTrench® process. It is suitable for DC-to-DC converters, off-line UPS and high voltage synchronous rectifier applications.
- Low miller charge
- Low Qrr body diode
- Optimized efficiency at high frequencies
- UIS Capability (single pulse and repetitive pulse) formerly developmental type 82855
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.057ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Qualification
-
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
4.1A
Drain Source On State Resistance
66mohm
Power Dissipation Pd
2.5W
Transistor Case Style
SOIC
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDS2582
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
