Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS3992Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel96K9877RL
Cut Tape96K9877
Your Part Number
4,531 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.520 |
| 25+ | $1.360 |
| 50+ | $1.190 |
| 100+ | $1.030 |
| 250+ | $0.923 |
| 500+ | $0.818 |
| 1000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS3992Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel96K9877RL
Cut Tape96K9877
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id4.5A
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds100V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.054ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds
100V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 3 - 168 hours
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.054ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDS3992
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
