Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS4559Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.34C0166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.608 |
| 5000+ | $0.597 |
| 7500+ | $0.584 |
| 12500+ | $0.572 |
| 25000+ | $0.560 |
| 62500+ | $0.548 |
| 125000+ | $0.535 |
| 250000+ | $0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4559Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.34C0166
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.055ohm
Drain Source On State Resistance P Channel0.105ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS4559 is a complementary MOSFET device is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. Suitable for LCD backlight inverter.
Applications
Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.105ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.055ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
