Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS89161LZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel46AC0812RL
Cut Tape46AC0812
Your Part Number
1,783 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 50+ | $1.300 |
| 100+ | $1.190 |
| 250+ | $1.090 |
| 500+ | $1.000 |
| 1000+ | $0.982 |
| 2500+ | $0.961 |
| 5000+ | $0.941 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS89161LZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel46AC0812RL
Cut Tape46AC0812
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id2.7A
Drain Source Voltage Vds P Channel100V
Drain Source Voltage Vds100V
Continuous Drain Current Id N Channel2.7A
Continuous Drain Current Id P Channel2.7A
Drain Source On State Resistance N Channel0.105ohm
Drain Source On State Resistance P Channel0.105ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel + Schottky
Continuous Drain Current Id
2.7A
Drain Source Voltage Vds
100V
Continuous Drain Current Id P Channel
2.7A
Drain Source On State Resistance P Channel
0.105ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
2.7A
Drain Source On State Resistance N Channel
0.105ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
