Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS8949Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel76M7885RL
Cut Tape76M7885
Your Part Number
1,517 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $0.953 |
| 100+ | $0.868 |
| 250+ | $0.813 |
| 500+ | $0.676 |
| 1000+ | $0.663 |
| 2500+ | $0.649 |
| 5000+ | $0.636 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8949Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel76M7885RL
Cut Tape76M7885
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id6A
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS8949 is a dual N-channel logic level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. It is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.029ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FDS8949
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
