Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDT86113LZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel88T3370
Cut Tape88T3370
Your Part Number
1,772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.020 |
| 25+ | $0.905 |
| 50+ | $0.791 |
| 100+ | $0.678 |
| 250+ | $0.605 |
| 500+ | $0.531 |
| 1000+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDT86113LZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel88T3370
Cut Tape88T3370
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.3A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.075ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.2W
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FDT86113LZ is a N-channel Logic Level MOSFET produced using advanced PowerTrench® process. It has been special tailored to minimize the ON-state resistance and yet maintain superior switching performance. The G-S Zener has been added to enhance ESD voltage level.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
- 100% UIL tested
- <gt/>3KV typical HBM ESD protection level
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.3A
On Resistance Rds(on)
0.075ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.2W
Power Dissipation
2.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.1ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
