Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDY102PZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.86AK4985
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.153 |
| 6000+ | $0.138 |
| 12000+ | $0.126 |
| 18000+ | $0.118 |
| 30000+ | $0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY102PZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.86AK4985
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id830mA
Drain Source On State Resistance0.5ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
830mA
Transistor Case Style
SC-89
Rds(on) Test Voltage
4.5V
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
