Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFFSB0865B-F085Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel41AH1920RL
Cut Tape41AH1920
Product RangeEliteSiC Series
Your Part Number
601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.660 | $6.66 |
| Total Price | $6.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 50+ | $3.900 |
| 100+ | $3.620 |
| 250+ | $3.550 |
| 500+ | $3.480 |
| 1000+ | $3.400 |
| 2500+ | $3.330 |
| 5000+ | $3.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSB0865B-F085Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel41AH1920RL
Cut Tape41AH1920
Product RangeEliteSiC Series
Technical Datasheet
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current8A
Total Capacitive Charge22nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
22nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
8A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
