Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFFSH30120ADN-F155Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y0164
Product RangeEliteSiC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.030 |
| 10+ | $18.960 |
| 25+ | $18.580 |
| 50+ | $17.210 |
| 100+ | $16.520 |
| 250+ | $14.920 |
| 500+ | $14.620 |
Price for:Each
Minimum: 1
Multiple: 1
$20.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSH30120ADN-F155Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y0164
Product RangeEliteSiC Series
Technical Datasheet
Product RangeEliteSiC Series
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Total Capacitive Charge95nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
95nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Diode Configuration
Dual Common Cathode
Average Forward Current
30A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for FFSH30120ADN-F155
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
