Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFFSH5065ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AC6889
Product RangeEliteSiC Series
Your Part Number
499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $10.620 |
| 25+ | $10.550 |
| 50+ | $10.490 |
| 100+ | $10.430 |
| 250+ | $10.360 |
| 500+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSH5065ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AC6889
Product RangeEliteSiC Series
Technical Datasheet
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current50A
Total Capacitive Charge147nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
- Max Junction Temperature 175°C
- AEC−Q101 qualified
- Avalanche Rated 200 mJ
- No Reverse Recovery/No Forward Recovery
- Ease of Paralleling
- High Surge Current Capacity
- Positive Temperature Coefficient
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
147nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
50A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
