Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FGD3040G2-F085Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel54AH6253RL Cut Tape54AH6253 |
| Product Range | EcoSPARK 2 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
2,454 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $1.520 |
| 100+ | $1.040 |
| 250+ | $0.933 |
| 500+ | $0.829 |
| 1000+ | $0.772 |
| 2500+ | $0.756 |
| 5000+ | $0.741 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FGD3040G2-F085Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel54AH6253RL Cut Tape54AH6253 |
| Product Range | EcoSPARK 2 |
| Technical Datasheet | |
| Continuous Collector Current | 41A |
| DC Collector Current | 41A |
| Collector Emitter Saturation Voltage Vce(on) | 1.15V |
| Collector Emitter Saturation Voltage | 1.15V |
| Power Dissipation | 150W |
| Power Dissipation Pd | 150W |
| Collector Emitter Voltage V(br)ceo | 400V |
| Collector Emitter Voltage Max | 400V |
| Transistor Case Style | TO-252AA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Surface Mount |
| Product Range | EcoSPARK 2 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Continuous Collector Current | 41A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.15V |
| Power Dissipation | 150W |
| Collector Emitter Voltage V(br)ceo | 400V |
| Transistor Case Style | TO-252AA |
| Operating Temperature Max | 175°C |
| Product Range | EcoSPARK 2 |
| SVHC | Lead (25-Jun-2025) |
| DC Collector Current | 41A |
|---|---|
| Collector Emitter Saturation Voltage | 1.15V |
| Power Dissipation Pd | 150W |
| Collector Emitter Voltage Max | 400V |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Automotive Qualification Standard | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
