Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGD5T120SHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AC8671
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.160 |
| 7500+ | $1.130 |
| 12500+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGD5T120SHCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AC8671
Product RangeTrench Series
Technical Datasheet
Continuous Collector Current10A
DC Collector Current10A
Collector Emitter Saturation Voltage Vce(on)2.9V
Collector Emitter Saturation Voltage2.9V
Power Dissipation69W
Power Dissipation Pd69W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeTrench Series
SVHCLead (25-Jun-2025)
Product Overview
- 1200V, 5A FS trench technology IGBT
- Positive temperature coefficient
- High speed switching
- Low saturation voltage: VCE(sat) = 2.9V at Ic=5A
- High input impedance
- Suitable for inrush current limitation, lighting and home appliances
Technical Specifications
Continuous Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
2.9V
Power Dissipation
69W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
Trench Series
DC Collector Current
10A
Collector Emitter Saturation Voltage
2.9V
Power Dissipation Pd
69W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FGD5T120SH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
