Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGH60T65SQD-F155Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AC6893
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $5.970 |
| 25+ | $5.350 |
| 50+ | $5.090 |
| 100+ | $4.560 |
| 250+ | $3.990 |
| 500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH60T65SQD-F155Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AC6893
Technical Datasheet
Continuous Collector Current120A
DC Collector Current120A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd333W
Power Dissipation333W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
120A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
333W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
DC Collector Current
120A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
333W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for FGH60T65SQD-F155
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
