Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFGH75T65SQD-F155Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95Y0166
Product RangeTrench Series
Your Part Number
818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $7.530 |
| 25+ | $6.490 |
| 50+ | $5.450 |
| 100+ | $5.110 |
| 250+ | $4.760 |
| 500+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH75T65SQD-F155Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95Y0166
Product RangeTrench Series
Technical Datasheet
DC Collector Current150A
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation375W
Power Dissipation Pd375W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench Series
MSL-
SVHCLead
Technical Specifications
DC Collector Current
150A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
375W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Trench Series
SVHC
Lead
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
375W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
