Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFIN1001M5XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58M6703RL
Cut Tape58M6703
Your Part Number
2,628 In Stock
90,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.763 |
| 100+ | $0.674 |
| 250+ | $0.631 |
| 500+ | $0.606 |
| 1000+ | $0.592 |
| 2500+ | $0.580 |
| 5000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1001M5XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58M6703RL
Cut Tape58M6703
Technical Datasheet
LVDS IC TypeDifferential Driver
Device TypeDifferential Driver
Peak-to-Peak Jitter Max1ns
Operating Temperature Min-40°C
Supply Current Max10mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
Driver Case StyleSOT-23
No. of Pins5Pins
Signal Input TypeLVTTL
Signaling Rate600Mbps
Input LevelLVTTL
Output LevelLVDS
No. of Bits1bit
Output Level TypeLVDS
ESD HBM7.5kV
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
Differential Driver
Peak-to-Peak Jitter Max
1ns
Supply Current Max
10mA
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Pins
5Pins
Signaling Rate
600Mbps
Output Level
LVDS
Output Level Type
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Differential Driver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
SOT-23
Signal Input Type
LVTTL
Input Level
LVTTL
No. of Bits
1bit
ESD HBM
7.5kV
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FIN1001M5X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
