Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFIN1019MTCXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel26AM3267
Re-Reel46AC0817RL
Cut Tape46AC0817
Your Part Number
11,106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 50+ | $1.390 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1019MTCXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel26AM3267
Re-Reel46AC0817RL
Cut Tape46AC0817
Technical Datasheet
LVDS IC TypeLVDS Differential Driver / Receiver
Device TypeLVDS Differential Receiver
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Supply Current Max12.5mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins14Pins
Input LevelLVDS, LVTTL
Signal Input TypeLVDS, LVTTL
Signaling Rate400Mbps
Output LevelLVDS, LVTTL
Output Level TypeLVDS, LVTTL
No. of Bits1bit
Product Range-
ESD HBM6.5kV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LVDS IC Type
LVDS Differential Driver / Receiver
Peak-to-Peak Jitter Max
-
Supply Current Max
12.5mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
14Pins
Signal Input Type
LVDS, LVTTL
Output Level
LVDS, LVTTL
No. of Bits
1bit
ESD HBM
6.5kV
MSL
MSL 1 - Unlimited
Device Type
LVDS Differential Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
Driver Case Style
TSSOP
Input Level
LVDS, LVTTL
Signaling Rate
400Mbps
Output Level Type
LVDS, LVTTL
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FIN1019MTCX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
