Need more?
Quantity | Price |
---|---|
1+ | $21.340 |
10+ | $18.770 |
25+ | $16.190 |
50+ | $15.700 |
144+ | $15.210 |
288+ | $14.720 |
Product Information
Product Overview
The FNB41060 is a 600V Motion SPM® 45 Module provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. This product is general usage and suitable for many different applications.
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs. pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Three separate open-emitter pins from low side IGBTs for three leg current sensing
Applications
Power Management, Motor Drive & Control
Technical Specifications
Three Phase Inverter
1.5V
150°C
Solder
-
Motion SPM 45
10A
32W
SPM26-AAA
600V
Through Hole
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate