Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFNB43060T2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91Y4632
Product RangeMotion SPM 45 Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 10+ | $14.520 |
| 25+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFNB43060T2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91Y4632
Product RangeMotion SPM 45 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage2kV
IPM Case StyleSPMAB-C
IPM SeriesSPM45
Product RangeMotion SPM 45 Series
SVHCLead (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
SPMAB-C
Product Range
Motion SPM 45 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
SPM45
SVHC
Lead (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
