
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.670 |
| 25+ | $1.530 |
| 50+ | $1.400 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
Product Information
Product Overview
The FOD3120SDV is a 2.5A output current high noise immunity Gate Drive Optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) LED (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail.
- High noise immunity characterized by 35kV/µs minimum common mode rejection
- 2.5A peak output current driving capability for most 800V/20A IGBT
- Wide supply voltage range from 15 to 30V
- 400ns Maximum propagation delay
- 100ns maximum pulse width distortion
- Undervoltage-Lockout (UVLO) with hysteresis
- Extended industrial temperate range
- RDS (ON) of 3Ω (typical) offers lower power dissipation
- 1414V peak working insulation voltage (VIORM)
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
5kV
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
