Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD8334R2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC8251RL
Cut Tape22AC8251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.550 | $9.55 |
| Total Price | $9.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 50+ | $7.280 |
| 100+ | $5.970 |
| 250+ | $5.850 |
| 500+ | $5.720 |
| 1000+ | $5.610 |
| 2500+ | $5.490 |
| 5000+ | $5.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8334R2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC8251RL
Cut Tape22AC8251
Technical Datasheet
No. of Channels-
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current3A
Sink Current3A
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Input Delay135ns
Output Delay150ns
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
-
Driver Configuration
-
No. of Pins
16Pins
IC Case / Package
SOIC
Input Type
-
Sink Current
3A
Supply Voltage Max
15V
Operating Temperature Max
100°C
Output Delay
150ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Gate Driver Type
Isolated
Power Switch Type
IGBT
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
135ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
