Print Page
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.530 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 50+ | $2.580 |
| 100+ | $2.010 |
| 250+ | $1.900 |
| 500+ | $1.780 |
| 1000+ | $1.650 |
| 2500+ | $1.540 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8343R2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel22AC8253RL
Cut Tape22AC8253
Product RangeFOD8343
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins6Pins
Isolation Voltage5kV
Product RangeFOD8343
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
FOD8343
Optocoupler Case Style
SOP
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

