Print Page
1,638 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.300 |
| 25+ | $1.210 |
| 50+ | $1.130 |
| 100+ | $1.050 |
| 250+ | $0.924 |
| 500+ | $0.796 |
| 1000+ | $0.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
FOD8343
Optocoupler Case Style
SOP
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

