Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 50+ | $1.700 |
| 100+ | $1.570 |
| 250+ | $1.540 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8482TR2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel54AH8729RL
Cut Tape54AH8729
Product RangeFOD848x
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate1Mbps
Optocoupler Case StyleWSOIC
No. of Pins6Pins
Product RangeFOD848x
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
Data Rate
1Mbps
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
WSOIC
Product Range
FOD848x
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

