Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD852300Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64K1074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.442 |
| 4000+ | $0.430 |
| 10000+ | $0.410 |
Price for:Each
Minimum: 2000
Multiple: 2000
$884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD852300Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64K1074
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOD852300 is a 4-pin DIP Photodarlington Output Optocoupler consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output with integral base-emitter resistor. It features 1000% minimum high current transfer ratio.
- UL1577, 5000VACrms for 1 minute
- DIN EN/IEC60747-5-5
Applications
Power Management, Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
1000%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
