Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFOD8523SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M7364
Your Part Number
1,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.684 |
| 100+ | $0.525 |
| 500+ | $0.465 |
| 1000+ | $0.406 |
| 2500+ | $0.328 |
| 10000+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD8523SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M7364
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOD8523S is a 1-channel 4-pin Photodarlington Output Optocoupler for use with digital logic inputs and microprocessor inputs. It consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor).
- 1000% Minimum high current transfer ratio
- 850V Peak working insulation voltage
- 6000V Highest allowable over voltage
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
1000%
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
