Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM124R2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel31Y1482RL
Cut Tape31Y1482
Your Part Number
2,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.678 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 50+ | $0.476 |
| 100+ | $0.345 |
| 250+ | $0.315 |
| 500+ | $0.284 |
| 1000+ | $0.267 |
| 2500+ | $0.232 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM124R2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel31Y1482RL
Cut Tape31Y1482
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Alternatives for FODM124R2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
