Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM8801BR2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel88T3407RL
Cut Tape88T3407
Your Part Number
7,777 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 50+ | $1.140 |
| 100+ | $0.890 |
| 250+ | $0.841 |
| 500+ | $0.790 |
| 1000+ | $0.760 |
| 2500+ | $0.708 |
| 5000+ | $0.694 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM8801BR2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel88T3407RL
Cut Tape88T3407
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min130%
Collector Emitter Voltage V(br)ceo75V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FODM8801BR2 is a high-temperature Phototransistor Optocoupler utilizing leading-edge, process technology to achieve high operating temperature characteristics, up to 125°C. The OptoHiT™ series optocoupler consists of an aluminium gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor. It delivers high current transfer ratio at very low input current. The input-output isolation voltage (VISO) is rated at 3750VACRMS. It is suitable for ground-loop isolation, signal-noise isolation and DC-DC converter.
- Utilizing proprietary process technology to achieve high operating temperature up to 125°C
- Excellent CTR linearity at high temperature
- High isolation voltage
- Applicable to infrared ray reflow, 245°C
- <gt/>5mm Creepage and clearance distance
- 565V maximum working insulation voltage
- 6000V high allowable overvoltage
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
75V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
20mA
CTR Min
130%
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
