Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQB22P10TMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel87X5266
Re-Reel99AC3955RL
Cut Tape99AC3955
Your Part Number
4,628 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.180 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 50+ | $2.110 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.460 |
| 1000+ | $1.390 |
| 2500+ | $1.300 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.500 |
| 3000+ | $1.460 |
| 6000+ | $1.350 |
| 12000+ | $1.240 |
| 18000+ | $1.210 |
| 30000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQB22P10TMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel87X5266
Re-Reel99AC3955RL
Cut Tape99AC3955
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id22A
Drain Source On State Resistance0.125ohm
On Resistance Rds(on)0.096ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd3.75W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.75W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.125ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
3.75W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
22A
On Resistance Rds(on)
0.096ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3.75W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FQB22P10TM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
